The LSW8A is a heavy duty limit switch with a side adjustable plunger actuator. It features a SPDT switch configuration and can handle up to 10 amps at 24 volts DC. The switch has a mechanical life of 50 million cycles and operates within a temperature range of -12°C to 93°C. It is designed for screw mount applications and has a termination style of conduit.
Honeywell LSW8A technical specifications.
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Adjustable Plunger |
| Max Current Rating | 10@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 50000000Cycles |
| Termination Style | Conduit |
| Device Type | Linear |
| Operating Force | 26.7N |
| Maximum Pre-Travel | 2.54mm |
| Minimum Over-Travel | 4.83mm |
| Mounting | Screw Mount |
| Min Operating Temperature | -12°C |
| Max Operating Temperature | 93°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.