The LSXA3E is a rotary limit switch with a current rating of 50mA and a DC rated voltage of 60V. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is RoHS compliant and approved to UL and CSA standards. It is mounted via screws and has a throw configuration of SPDT.
Honeywell LSXA3E technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Current Rating | 50mA |
| Height | 146.1mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.45N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
No datasheet is available for this part.