The LSXA3E-2K is a rotary limit switch with a SPDT throw configuration, rated for 60V DC and 250V AC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is chassis mountable and available in bulk packaging. It is part of the LSX series and features a screw termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSXA3E-2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXA3E-2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.