Sign in to ask questions about the Honeywell LSXA3K-1C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXA3K-1C technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Current Rating | 10A |
| Length | 76.2mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXA3K-1C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.