The LSXA3K-2J is a 10A SPDT on-moment rotary switch with a chassis mount and screw termination. It is rated for 120V AC and 115V DC and has a maximum operating temperature of 121°C. The switch is available in a bulk packaging and has a package quantity of one. It meets UL and CSA approvals and has a right-angle orientation. The switch has a throw configuration of SPDT and is part of the LSX series.
Honeywell LSXA3K-2J technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Current Rating | 10A |
| Length | 76.2mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXA3K-2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.