
This rotary actuator from Honeywell features a current rating of 10A and a voltage rating of 120V AC. It is designed for chassis mount applications and has an operating force of 0.45N. The actuator operates within a temperature range of -12°C to 121°C and is compliant with UL and CSA approvals. It is available in a bulk packaging configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSXA3K-2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Current Rating | 10A |
| Length | 76.2mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.45N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXA3K-2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
