
This 10A rotary snap action switch is designed for chassis mount applications and can operate at temperatures up to 121°C. It has a current rating of 10A and can handle 120V AC or 115V DC. The switch is available in bulk packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Honeywell LSXA3K5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXA3K5 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 74.4mm |
| Length | 50.8mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.45N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 146.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXA3K5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.