The LSXA4L-2C is a 10A DPDT on-mom rotary switch from Honeywell, designed for chassis mount applications. It operates within a temperature range of -12°C to 121°C and is rated for 120V AC and 115V DC. This switch features a rotary actuator type and a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSXA4L-2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 0.45N |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXA4L-2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
