Honeywell LSXA4L-2K technical specifications.
| Current Rating | 10A |
| Operating Force | 0.45N |
| Package Quantity | 1 |
| Series | LSX |
| Termination | Screw |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXA4L-2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.