This is a rotary switch with a current rating of 10A, suitable for use in applications with a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. It is a chassis mount, screw type switch with a throw configuration of DPDT and an operating force of 0.45N. The switch is RoHS compliant and available in a bulk packaging quantity of 1. It is part of the LSX series and has a termination type of conduit.
Sign in to ask questions about the Honeywell LSXA7L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXA7L technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.45N |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXA7L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.