
The LSXA7L-1A is a rotary chassis mount switch from Honeywell, rated for 10A and 120V AC. It features a DPDT throw configuration and is designed to operate within a temperature range of -12°C to 121°C. This switch is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Honeywell LSXA7L-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXA7L-1A technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 0.45N |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXA7L-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.