The LSXB4L-4M is a rotary actuator from Honeywell, rated for 10A and 115V DC. It features a DPDT throw configuration and is designed for chassis mount applications. The actuator operates within a temperature range of -1°C to 121°C and is available in bulk packaging.
Honeywell LSXB4L-4M technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.