
SPDT snap action switch with a 10A contact current rating, suitable for 120VAC and 115VDC applications. Features a top pin plunger actuator for momentary operation, a screw terminal for termination, and chassis/panel mounting. Operating temperature range from -12°C to 93°C, with an operating force of 1779N. RoHS compliant and UL/CSA approved.
Checking distributor stock and pricing after the page loads.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 72.99mm |
| Height | 155.45mm |
| Length | 76.2mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Operating Position | 458mm |
| Orientation | Straight |
| Overtravel | 483mm |
| Packaging | Bulk |
| Pretravel | 178mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 156.7mm |
| RoHS | Compliant |