The LSXC4S limit switch from Honeywell is a DPDT on-moment switch with a maximum operating temperature range of -12°C to 93°C. It features a screw mount and is rated for 250V AC and 60V DC. The switch is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Honeywell LSXC4S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXC4S technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 1814gf |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXC4S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.