Honeywell LSXD3K6 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Operating Force | 1779N |
| Operating Position | 686mm |
| Overtravel | 483mm |
| Package Quantity | 1 |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | HDLS |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXD3K6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.