SPDT momentary snap acting switch with a 10A current rating and 240VDC voltage rating. Features a side pin plunger actuator, screw terminal termination, and chassis mount. Operating temperature range from -12°C to 93°C. RoHS compliant.
Honeywell LSXE3K technical specifications.
| Actuator Type | PLUNGER |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 74.4mm |
| Differential Travel | 114mm |
| Length | 50.8mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 330mm |
| Orientation | Right Angle |
| Overtravel | 483mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 146.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXE3K to view detailed technical specifications.
No datasheet is available for this part.