
The LSXF3K is a snap action switch with a current rating of 10A and a voltage rating of 120V AC or 115V DC. It is designed for chassis mount applications and has an operating temperature range of -12°C to 93°C. The switch has a throw configuration of SPDT and is RoHS compliant.
Honeywell LSXF3K technical specifications.
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 74.4mm |
| Differential Travel | 114mm |
| Length | 50.8mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Overtravel | 483mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 146.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXF3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.