This on-moment SPDT limit switch from Honeywell features a chassis mount design with a screw termination and operates within a temperature range of -12°C to 93°C. It has a DC rated voltage of 115V and an AC voltage rating of 120V. The switch is available in bulk packaging and has a throw configuration of SPDT.
Honeywell LSXF3K5 technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 2720gf |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.