The LSXF3K8 is a 115V DC rated limit switch from Honeywell with a current rating of 10A. It features a SPDT throw configuration and an on-mom switch function. The switch has a differential travel of 0.045inch and an overtravel of 0.19inch. The operating temperature range is from -12°C to 93°C. The switch is available in a screw mount package, packaged in bulk.
Honeywell LSXF3K8 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.045inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Position | 1.735inch |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXF3K8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.