
The LSXF4L is a 10A DPDT limit switch from Honeywell, rated for 115V DC and 120V AC. It features a chassis mount design with screw termination and is approved to UL and CSA standards. The switch has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It is RoHS compliant and available in bulk packaging.
Honeywell LSXF4L technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Differential Travel | 114mm |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 2669N |
| Operating Position | 441mm |
| Orientation | Right Angle |
| Overtravel | 483mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXF4L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.