Honeywell LSXF7L technical specifications.
| Actuator Style | Side Roller Plunger |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Product Length (mm) | 76.2 |
| Product Depth (mm) | 74.4 |
| Type | Explosion Proof |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 10@24VDCA |
| Max DC Voltage Rating | 24V |
| Device Type | Linear |
| Operating Force | 26.7N |
| Maximum Pre-Travel | 2.54mm |
| Minimum Over-Travel | 4.83mm |
| Min Operating Temperature | -12°C |
| Max Operating Temperature | 93°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509055 |
| Schedule B | 8536509055 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell LSXF7L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.