The LSXF7L5 is a 10A DPDT on-moment limit switch from Honeywell, rated for 115V DC and 120V AC. It features a screw termination and a chassis mount design. The switch has a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It is available in a bulk packaging configuration.
Sign in to ask questions about the Honeywell LSXF7L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXF7L5 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.045inch |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Position | 1.735inch |
| Overtravel | 0.19inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXF7L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.