
The LSXH4K is a rotary limit switch with a current rating of 10A and a DC rated voltage of 115V. It operates within a temperature range of -1°C to 121°C and is mounted to a chassis. The switch has a throw configuration of SPDT and is terminated with a conduit. It is compliant with RoHS regulations and is available in a bulk packaging quantity of one.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSXH4K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Operating Force | 0.19N |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXH4K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
