This rotary limit switch features a DPDT throw configuration and is rated for 115V DC and 120V AC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. The switch is mounted to a chassis and has a screw termination. It is part of the LSX series and is available in bulk packaging.
Honeywell LSXH7L4-1A technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.