
This general purpose switch is rated for 10A and 120V AC, with a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It is designed for chassis mount with a screw termination and a straight orientation. The switch is RoHS compliant and approved by UL and CSA. It has a throw configuration of SPDT and a pretravel of 508mm.
Sign in to ask questions about the Honeywell LSXK3K-8A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXK3K-8A technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 139N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 508mm |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXK3K-8A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
