
The LSXL4M4 is a rotary limit switch with a current rating of 10A and an operating force of 0.45N. It has a voltage rating of 120V AC and can operate within a temperature range of -12°C to 121°C. The switch is designed for chassis mount and is RoHS compliant. It is a part of the LSX series and features a DPDT throw configuration with conduit termination.
Sign in to ask questions about the Honeywell LSXL4M4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXL4M4 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 0.45N |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXL4M4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
