
DPDT momentary snap acting switch with a 10A current rating and 600VAC/115VDC voltage rating. Features a side rotary actuator, screw terminals for conduit termination, and chassis/panel mounting. Operating force is 0.45N, with a temperature range of -1°C to 121°C. Dimensions include a length of 50.8mm, width of 146.3mm, depth of 74.4mm, and a diameter of 19mm. RoHS compliant.
Sign in to ask questions about the Honeywell LSXM4N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXM4N technical specifications.
| Actuator Type | Rotary |
| Contact Current Rating | 10A |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 74.4mm |
| Diameter | 19mm |
| Length | 50.8mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Operating Force | 0.45N |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | Mom-Off-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 115V |
| Width | 146.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXM4N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.