
The LSXM4N3-1A is a rotary limit switch from Honeywell with a current rating of 10A and an operating force of 0.45N. It has a DC rated voltage of 115V and an AC voltage rating of 120V. The switch is designed for chassis mount applications and has a temperature range of -1°C to 121°C. It is compliant with RoHS regulations and is available in bulk packaging.
Sign in to ask questions about the Honeywell LSXM4N3-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXM4N3-1A technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Operating Force | 0.45N |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | Mom-Off-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXM4N3-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
