
The LSXM4N4 is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It has an operating force of 0.45N and is designed for chassis mount applications. The switch is RoHS compliant and has a maximum operating temperature of 121°C and a minimum operating temperature of -1°C.
Sign in to ask questions about the Honeywell LSXM4N4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXM4N4 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Operating Force | 0.45N |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | Mom-Off-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXM4N4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
