
This rotary snap action switch features a 10A current rating and a 120V AC voltage rating, with a DC rated voltage of 115V. It has a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. The switch is designed for chassis mount applications and has a throw configuration of DPDT. It is compliant with RoHS regulations and is available in a bulk packaging configuration.
Sign in to ask questions about the Honeywell LSXM4N5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXM4N5 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 74.4mm |
| Length | 50.8mm |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Operating Force | 0.45N |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | Mom-Off-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 146.3mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXM4N5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.