The LSXM4U is a rotary limit switch from Honeywell with a current rating of 50mA and a DC rated voltage of 60V. It operates within a temperature range of -1°C to 121°C and features a chassis mount. This switch is part of the LSX series and is RoHS compliant.
Sign in to ask questions about the Honeywell LSXM4U datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXM4U technical specifications.
| Actuator Type | Rotary |
| Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | Mom-Off-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXM4U to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.