
This rotary limit switch from Honeywell features a 10A current rating and a 120V AC voltage rating, with a DC rated voltage of 115V. It has a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. The switch is chassis mount with a screw termination and a DPDT throw configuration. It is also RoHS compliant and meets UL and CSA approvals.
Sign in to ask questions about the Honeywell LSXN4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXN4L technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.45N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-On |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXN4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.