
The LSXP3E is a rotary actuator switch from Honeywell, rated for 50mA and 250V AC, with a DC rated voltage of 60V. It features a chassis mount with screw termination and a throw configuration of SPDT. The switch operates within a temperature range of -12°C to 121°C and is compliant with UL and CSA approvals. It is also RoHS compliant and packaged in bulk.
Sign in to ask questions about the Honeywell LSXP3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXP3E technical specifications.
| Actuator Type | Rotary |
| Approvals | UL, CSA |
| Current Rating | 50mA |
| Max Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.45N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXP3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.