The LSXR4L-5C is a rotary limit switch with a DPDT throw configuration, rated for 115V DC and 120V AC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -1°C. The switch is designed for chassis mount and is available in bulk packaging. It is part of the LSX series and features an on-mom switch function.
Sign in to ask questions about the Honeywell LSXR4L-5C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXR4L-5C technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -1°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXR4L-5C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.