
The LSXYAB3E is a rotary on-momentary single pole double throw switch with a current rating of 50mA and a DC rated voltage of 60V. It has a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. The switch is suitable for panel or chassis mount and features a screw termination. It is part of the LSX series and is available in bulk packaging.
Sign in to ask questions about the Honeywell LSXYAB3E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXYAB3E technical specifications.
| Actuator Type | Rotary |
| Current Rating | 50mA |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXYAB3E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
