This rotary limit switch from Honeywell features a SPDT configuration, with a DC rated voltage of 115V and an AC voltage rating of 120V. It operates within a temperature range of -40 to 121°C and is designed for chassis mount applications. The switch is part of the LSX series and is available in bulk packaging.
Honeywell LSXYAB3K5-2C technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.