This rotary limit switch from Honeywell features a current rating of 10A and a voltage rating of 120V AC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. The switch is designed for chassis mount applications and has a screw termination.
Sign in to ask questions about the Honeywell LSXYAB4L4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXYAB4L4 technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXYAB4L4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.