The LSX Series DPDT On-Mom Limit Switch from Honeywell features a rotary actuator type with a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. It is designed for chassis mount applications and has a voltage rating of 120V AC and 115V DC. The switch has a DPDT throw configuration and a screw termination.
Honeywell LSXYAB4L5-1A technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
No datasheet is available for this part.