
The LSXYAC3K-2C is a rotary limit switch with a current rating of 10A and a voltage rating of 120V AC. It has a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is designed for chassis mount and has a throw configuration of SPDT. It is RoHS compliant and has a packaging of bulk with a package quantity of 1. The switch is part of the LSX series and has an operating force of 0.45N.
Sign in to ask questions about the Honeywell LSXYAC3K-2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXYAC3K-2C technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 0.45N |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXYAC3K-2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.