
The LSXYBB3K is a rotary limit switch with a current rating of 10A and an operating force of 0.28N. It is designed for use in chassis mount applications and has a voltage rating of 120V AC. The switch has a maximum operating temperature of 121°C and a minimum operating temperature of -29°C. The LSXYBB3K is compliant with RoHS regulations and is available in a bulk packaging configuration.
Honeywell LSXYBB3K technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Operating Force | 0.28N |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXYBB3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
