This SPDT on-mom limit switch from Honeywell features a chassis mount design with a screw termination. It has a maximum operating temperature of 93°C and a minimum operating temperature of -29°C. The switch is rated for 115V DC and 120V AC, and it has a throw configuration of SPDT.
Honeywell LSXYCB3K technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Operating Force | 1814gf |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXYCB3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.