The LSX Series Chassis Mount Limit Switch is a basic and snap action switch with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It has a maximum operating temperature of 93°C and a minimum operating temperature of -29°C. The switch is designed for chassis mount with a screw termination and a straight orientation. It is RoHS compliant and approved by UL and CSA. The switch has a throw configuration of SPDT and an operating force of 1779N with an operating position of 686mm and an overtravel of 483mm.
Sign in to ask questions about the Honeywell LSXYDB3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXYDB3K technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Operating Position | 686mm |
| Orientation | Straight |
| Overtravel | 483mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXYDB3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.