This chassis mount DPDT switch has a current rating of 10A and a maximum voltage rating of 600V AC and 240V DC. It operates within a temperature range of -29°C to 93°C. The switch is RoHS compliant and has approvals from UL and CSA. It is available in bulk packaging and has a package quantity of one.
Sign in to ask questions about the Honeywell LSXYDB4L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXYDB4L technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 240V |
| Mount | Chassis Mount, Screw |
| Operating Force | 1779N |
| Operating Position | 686mm |
| Orientation | Straight |
| Overtravel | 483mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXYDB4L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.