The LSXYEB3K is a SPDT on-mom limit switch with a maximum operating temperature of 93°C and a minimum operating temperature of -29°C. It features a chassis mount design and a screw termination. The switch has a throw configuration of SPDT and a voltage rating of 120V AC and 115V DC. It is available in bulk packaging.
Honeywell LSXYEB3K technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Operating Force | 2720gf |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXYEB3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.