The LSXYHB3K-2C is a rotary on-mom SPDT switch from Honeywell with a current rating of 10A and a voltage rating of 120V AC and 115V DC. It has a temperature range of -29°C to 121°C and is designed for chassis mount applications. The switch is available in a bulk packaging configuration with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -29°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |