The LSXYMB4N-2C is a 10A DPDT on-mom rotary switch from Honeywell, designed for use in a variety of applications. It features a chassis mount and can operate at temperatures between -40°C and 121°C. The switch has a voltage rating of 120V AC and 115V DC, making it suitable for use in a range of environments. The LSXYMB4N-2C is a general-purpose switch, suitable for use in a variety of applications where a high-current DPDT switch is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell LSXYMB4N-2C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXYMB4N-2C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.