
The LSX Series 10A SPDT On-Mom Rotary Switch from Honeywell features a chassis mount design with screw termination and a conduit termination option. It has a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. The switch is rated for 120V AC and 115V DC and has a current rating of 10A. It is RoHS compliant and available in bulk packaging.
Honeywell LSXYPB3K technical specifications.
| Actuator Type | Rotary |
| Current Rating | 10A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.45N |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXYPB3K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.