The LSXYPC4L5 is a DPDT on-mom rotary limit switch from Honeywell, designed for chassis mount applications. It features a maximum operating temperature of 121°C and a minimum operating temperature of -12°C. The switch is rated for 115V DC and 120V AC and is available in bulk packaging. It is part of the LSX series and is suitable for use in a variety of industrial and commercial settings.
Sign in to ask questions about the Honeywell LSXYPC4L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXYPC4L5 technical specifications.
| Actuator Type | Rotary |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXYPC4L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.