The Honeywell LSXYVC3K is a limit switch with a maximum operating temperature of 93°C and a minimum operating temperature of -12°C. It features a chassis mount design and a throw configuration of SPDT. The switch has a rated voltage of 115V DC and 120V AC, and an operating force of 1814gf. It is packaged in bulk and is part of the LSX series.
Sign in to ask questions about the Honeywell LSXYVC3K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSXYVC3K technical specifications.
| Max Operating Temperature | 93°C |
| Min Operating Temperature | -12°C |
| Mount | Chassis Mount |
| Operating Force | 1814gf |
| Packaging | Bulk |
| Series | LSX |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell LSXYVC3K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.