
This heavy duty side rotary limit switch features a screw mount design and a maximum current rating of 10 amps at 24 volts DC. It has a mechanical life of 50 million cycles and operates within a temperature range of -40 to 121 degrees Celsius. The switch has a DPDT pole throw configuration and a maximum pre-travel of 15 degrees with a minimum over-travel of 60 degrees.
Sign in to ask questions about the Honeywell LSYAB2B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell LSYAB2B technical specifications.
| Actuator Style | Side Rotary |
| Termination Style | Conduit |
| Mounting | Screw Mount |
| Body Orientation | Right Angle |
| Product Length (mm) | 47.8 |
| Product Depth (mm) | 62 |
| Product Height (mm) | 119 |
| Type | Heavy Duty |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 10@24VDCA |
| Max DC Voltage Rating | 24V |
| Mechanical Life | 50000000Cycles |
| Device Type | Rotary |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 60° |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 121°C |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8536509040 |
| Schedule B | 8536509040 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell LSYAB2B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.